- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-RZ-05
671-RZ-05
Marathon Special Products
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 671RZ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-RZ-05
-
Alias/AKA:0635505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
On Order:
250
can ship 5/28/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$5.82
50
$5.64
100
$5.39
250
$5.16
500
$4.95
1,000
$4.81
2,500
$4.69
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT