Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

671-GPYSY-02

Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A
Search Keywords: 671GPYSY02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 671-GPYSY-02
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 11.1 mm
Number of Circuits: 2
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 671-GPYSY-02 RoHS compliant?
Yes, 671-GPYSY-02 is RoHS compliant.
What is the lead time for 671-GPYSY-02?
The standard lead time for 671-GPYSY-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.695
25
$2.450
50
$2.420
100
$2.390
250
$2.350
500
$2.310
1,000
$2.280
2,500
$2.240
5,000 +
$2.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!