- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-GP-08PSB
Marathon Special Products
671-GP-08PSB
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 30A Kulka®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-GP-08PSB
-
Alias/AKA:208PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A