Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670-GP-14

Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670GP14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670-GP-14
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 14
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 670-GP-14 discontinued?
Yes, 670-GP-14 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 670-GP-14?
The recommended replacement for 670-GP-14 is 114 from Marathon Special Products, available from OnlineComponents.com.
Is 670-GP-14 RoHS compliant?
Yes, 670-GP-14 is RoHS compliant.
What is the lead time for 670-GP-14?
The standard lead time for 670-GP-14 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.801
5
$8.910
25
$3.310
50
$3.260
100
$3.180
250
$3.140
500
$3.050
1,000 +
$3.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!