Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670-GP-12

Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670GP12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670-GP-12
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 670-GP-12 discontinued?
Yes, 670-GP-12 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 670-GP-12?
The recommended replacement for 670-GP-12 is 670A-GP-12 from Marathon Special Products, available from OnlineComponents.com.
Is 670-GP-12 RoHS compliant?
Yes, 670-GP-12 is RoHS compliant.
What is the lead time for 670-GP-12?
The standard lead time for 670-GP-12 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$9.00
10
$8.55
25
$5.70
50
$5.26
100
$4.89
250
$4.44
500 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!