- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 670-GP-02
Available Replacements
RECOMMENDED REPLACEMENT
Marathon Special Products
670-GP-02
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670GP02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:670-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 670-GP-02 discontinued?
Yes, 670-GP-02 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 670-GP-02?
The recommended replacement for 670-GP-02 is 102 from Marathon Special Products, available from OnlineComponents.com.
Is 670-GP-02 RoHS compliant?
Yes, 670-GP-02 is RoHS compliant.
What is the lead time for 670-GP-02?
The standard lead time for 670-GP-02 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.