Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670A-RZ-22

Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670ARZ22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670A-RZ-22
Alias/AKA: 0619522
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip3837
Mounting: Panel Mount3828
Termination Method: Screw3836
Pitch: 9.5 mm
Number of Circuits: 223829
Maximum Voltage Rating: 3003826VDC,3003826VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 670A-RZ-22 RoHS compliant?
Yes, 670A-RZ-22 is RoHS compliant.
What is the lead time for 670A-RZ-22?
The standard lead time for 670A-RZ-22 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.98
10
$18.11
25
$17.57
50
$17.06
100
$16.12
250
$15.69
500 +
$15.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!