Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670A-RZ-07PSB

Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670ARZ07PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670A-RZ-07PSB
Alias/AKA: 0619007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 7
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 130(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 670A-RZ-07PSB?
The recommended replacement for 670A-RZ-07PSB is 670A-RZ-07 from Marathon Special Products, available from OnlineComponents.com.
Is 670A-RZ-07PSB RoHS compliant?
Yes, 670A-RZ-07PSB is RoHS compliant.
What is the lead time for 670A-RZ-07PSB?
The standard lead time for 670A-RZ-07PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000
$7.63
2,500 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!