Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670A-GPY-06

Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A
Search Keywords: 670AGPY06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670A-GPY-06
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 670A-GPY-06 RoHS compliant?
Yes, 670A-GPY-06 is RoHS compliant.
What is the lead time for 670A-GPY-06?
The standard lead time for 670A-GPY-06 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.08
25
$4.50
50
$4.45
100
$4.40
250
$4.35
500
$4.30
1,000 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!