Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

670A-3/4ST-04

Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 670A34ST04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 670A-3/4ST-04
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 150,150 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 670A-3/4ST-04?
The recommended replacement for 670A-3/4ST-04 is 670A-GP-3/4ST-04 from Marathon Special Products, available from OnlineComponents.com.
Is 670A-3/4ST-04 RoHS compliant?
Yes, 670A-3/4ST-04 is RoHS compliant.
What is the lead time for 670A-3/4ST-04?
The standard lead time for 670A-3/4ST-04 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks can ship 12/16/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!