- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-02
621-RZ-02
Marathon Special Products
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-02
-
Alias/AKA:0629502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
On Order:
500
can ship 7/6/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$5.600
50
$5.572
100
$5.289
250
$5.011
500
$4.985
1,000
$4.961
2,500
$4.936
5,000 +
$4.911
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT