Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

605-GP-04SLB

Conn Barrier Strip 8 POS 28.6mm Screw Panel Mount 90A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 28.6mm Screw Panel Mount 90A
Search Keywords: 605GP04SLB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 605-GP-04SLB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 28.6 mm
Number of Circuits: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 90 A
Wire Size: 2-12 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 605-GP-04SLB RoHS compliant?
Yes, 605-GP-04SLB is RoHS compliant.
What is the lead time for 605-GP-04SLB?
The standard lead time for 605-GP-04SLB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.82
5
$46.64
10
$39.69
25
$39.29
50
$38.90
75
$38.51
100 +
$38.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!