- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 605-GP-04PSB
Marathon Special Products
605-GP-04PSB
Conn Barrier Strip 4 POS 28.6mm Screw RA Panel Mount 90A Kulka®
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 28.6mm Screw RA Panel Mount 90A Kulka®
Search Keywords: 605GP04PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:605-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:28.6 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:90 A
-
Wire Size:2-12 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 605-GP-04PSB RoHS compliant?
Yes, 605-GP-04PSB is RoHS compliant.
What is the lead time for 605-GP-04PSB?
The standard lead time for 605-GP-04PSB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$190.45
5
$174.22
10
$167.05
25
$165.39
50
$163.76
75
$162.14
100 +
$160.53
Click for Quote
Log in
to unlock special pricing