- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 605-GP-03PSB
Marathon Special Products
605-GP-03PSB
Conn Barrier Strip 3 POS 28.6mm Screw RA Panel Mount 90A Kulka®
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 28.6mm Screw RA Panel Mount 90A Kulka®
Search Keywords: 605GP03PSB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 605-GP-03PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 28.6 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 90 A |
| Wire Size: | 2-12 AWG |
Product Guides
+
Frequently Asked Questions
Is 605-GP-03PSB RoHS compliant?
Yes, 605-GP-03PSB is RoHS compliant.
What is the lead time for 605-GP-03PSB?
The standard lead time for 605-GP-03PSB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
MOQ for out of Stock Qty:
24
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$81.99
5
$57.30
10
$53.58
24
$50.26
48
$49.76
72
$49.27
96 +
$48.78
Click for Quote
Log in
to unlock special pricing