Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

605-GP-02SLB

Conn Terminal Block 4 POS 28.6mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 4 POS 28.6mm Screw Panel Mount 30A
Search Keywords: 605GP02SLB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 605-GP-02SLB
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: 28.6 mm
Maximum Current Rating: 30 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 605-GP-02SLB RoHS compliant?
Yes, 605-GP-02SLB is RoHS compliant.
What is the lead time for 605-GP-02SLB?
The standard lead time for 605-GP-02SLB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
MOQ for out of Stock Qty:
30
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.75
5
$50.97
10
$50.21
30
$49.45
60
$30.43
90
$24.09
120 +
$23.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!