- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 604-GP-240205
604-GP-240205
Marathon Special Products
Conn Barrier Strip 10 POS 22.2mm Screw RA Panel Mount 70A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 22.2mm Screw RA Panel Mount 70A Kulka®
Search Keywords: 604GP240205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:604-GP-240205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:22.2 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:70 A
-
Wire Size:4-12 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$98.74
5
$94.92
10
$92.89
20
$88.51
50
$42.49
100 +
$41.94
Click for Quote
Log in
to unlock special pricing