- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 604-GP-03PSB
Marathon Special Products
604-GP-03PSB
Conn Barrier Strip 6 POS 22.2mm Screw Panel Mount 70A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 604GP03PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:604-GP-03PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:22.2 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:70 A
-
Wire Size:4-12 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 604-GP-03PSB RoHS compliant?
Yes, 604-GP-03PSB is RoHS compliant.
What is the lead time for 604-GP-03PSB?
The standard lead time for 604-GP-03PSB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$17.92
10
$17.09
40
$16.58
80
$15.87
120
$15.22
280
$14.81
520 +
$14.62
Click for Quote
Log in
to unlock special pricing