- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 604-GP-03
604-GP-03
Marathon Special Products
Conn Barrier Strip 6 POS 22.2mm Screw Panel Mount 70A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 604GP03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:604-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:22.2 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:70 A
-
Wire Size:4-12 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.