Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

604-GP-01

Conn Barrier Strip 2 POS Screw Panel Mount 70A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS Screw Panel Mount 70A
Search Keywords: 604GP01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 604-GP-01
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 70 A
Wire Size: 4-12 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 604-GP-01 discontinued?
Yes, 604-GP-01 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 604-GP-01?
The recommended replacement for 604-GP-01 is 604-GP-01PSB from Marathon Special Products, available from OnlineComponents.com.
Is 604-GP-01 RoHS compliant?
Yes, 604-GP-01 is RoHS compliant.
What is the lead time for 604-GP-01?
The standard lead time for 604-GP-01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.52
50
$3.47
100
$3.39
250
$3.34
500
$3.25
1,000
$3.21
2,500 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!