- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-JJ-09
603-JJ-09
Marathon Special Products
Conn Terminal Block 18 POS 17.4mm Screw Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 18 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603JJ09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-JJ-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50 A
-
Wire Size:6-16 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$136.72
5
$134.86
10
$133.98
20
$133.64
50
$131.45
100 +
$129.88
Click for Quote
Log in
to unlock special pricing