Image is representational - see mfr. specs

Conn Terminal Block 16 POS 17.4mm Screw Panel Mount 50A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Terminal Block 16 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603JJ08PSB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Marathon Special Products
  • Número do item:
    603-JJ-08PSB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    17.4 mm
  • Number of Circuits:
    8
  • Maximum Current Rating:
    50 A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
6 Weeks Pode enviar 17/6/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$140.00
5
$121.91
10
$115.82
25 +
$62.36
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!