- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-JJ-04
603-JJ-04
Marathon Special Products
Conn Terminal Block 8 POS 17.4mm Screw Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 8 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603JJ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-JJ-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:4
-
Maximum Current Rating:50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$76.08
5
$73.14
10
$72.08
20
$70.14
50
$69.25
100 +
$68.82
Click for Quote
Log in
to unlock special pricing