Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

603-GPY-2

Conn Barrier Strip 4 POS 17.4mm Screw Panel Mount 50A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603GPY2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    603-GPY-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    17.4 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    6-16 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 603-GPY-2?
The recommended replacement for 603-GPY-2 is 603-GPY-02 from Marathon Special Products, available from OnlineComponents.com.
Is 603-GPY-2 RoHS compliant?
Yes, 603-GPY-2 is RoHS compliant.
What is the lead time for 603-GPY-2?
The standard lead time for 603-GPY-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
2
$62.03
5
$37.69
10
$19.03
25 +
$8.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!