- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-GPY-02
Marathon Special Products
603-GPY-02
Conn Barrier Strip 4 POS 17.4mm Screw Panel Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603GPY02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 603-GPY-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 17.4 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 50 A |
| Wire Size: | 6-16 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 603-GPY-02 RoHS compliant?
Yes, 603-GPY-02 is RoHS compliant.
What is the lead time for 603-GPY-02?
The standard lead time for 603-GPY-02 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$20.07
5
$19.37
10
$18.38
25
$9.20
50
$9.10
100
$9.00
250 +
$8.91
Click for Quote
Log in
to unlock special pricing