- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-GP-2302-03
603-GP-2302-03
Marathon Special Products
Conn Terminal Block 6 POS 17.4mm RA Cable Mount 65A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 17.4mm RA Cable Mount 65A
Search Keywords: 603GP230203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-GP-2302-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:17.4 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:65 A
-
Wire Size:6-16 AWG
-
Operating Temperature:-35 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$28.63
5
$26.98
10
$26.91
25
$26.19
50
$25.48
100
$25.42
300 +
$25.00
Click for Quote
Log in
to unlock special pricing