- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-GP-2302-02
603-GP-2302-02
Marathon Special Products
Conn Terminal Block 4 POS 17.4mm RA Cable Mount 65A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 17.4mm RA Cable Mount 65A
Search Keywords: 603GP230202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-GP-2302-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:17.4 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:65 A
-
Wire Size:6-16 AWG
-
Operating Temperature:-35 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$67.13
5
$45.20
10
$41.18
25
$37.64
50
$36.45
75
$36.27
100 +
$36.09
Click for Quote
Log in
to unlock special pricing