- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-GP-11
603-GP-11
Marathon Special Products
Conn Barrier Strip 22 POS 17.4mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 603GP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-GP-11
-
Alias/AKA:0650511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50 A
-
Wire Size:6-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7
$56.62
13
$45.74
19
$43.81
25 +
$42.93
Click for Quote
Log in
to unlock special pricing