Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

603-GP-07PSB

Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 603GP07PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    603-GP-07PSB
  • Alias/AKA:
    0650026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    17.4 mm
  • Number of Circuits:
    7
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    50 A
  • Wire Size:
    6-16 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 603-GP-07PSB?
The recommended replacement for 603-GP-07PSB is 603-GP-07 from Marathon Special Products, available from OnlineComponents.com.
Is 603-GP-07PSB RoHS compliant?
Yes, 603-GP-07PSB is RoHS compliant.
What is the lead time for 603-GP-07PSB?
The standard lead time for 603-GP-07PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$46.86
13
$37.85
19
$36.25
25 +
$35.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!