- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-GP-07
Marathon Special Products
603-GP-07
Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 14 POS 17.4mm Screw Cable Mount 50A
Search Keywords: 603GP07
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 603-GP-07 |
| Alias/AKA: | 0650507 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 17.4 mm |
| Number of Circuits: | 7 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 50 A |
| Wire Size: | 6-16 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 603-GP-07 RoHS compliant?
Yes, 603-GP-07 is RoHS compliant.
What is the lead time for 603-GP-07?
The standard lead time for 603-GP-07 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
On Order:
25
can ship 1/25/27
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$35.55
5
$31.72
10
$31.64
25
$29.88
50
$28.25
100
$28.18
250 +
$27.13
Click for Quote
Log in
to unlock special pricing