Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

602-GPY-17

Conn Barrier Strip 34 POS 14.3mm Solder Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 34 POS 14.3mm Solder Panel Mount 30A
Search Keywords: 602GPY17
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 602-GPY-17
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 14.3 mm
Number of Circuits: 17
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 12-14 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 602-GPY-17 RoHS compliant?
Yes, 602-GPY-17 is RoHS compliant.
What is the lead time for 602-GPY-17?
The standard lead time for 602-GPY-17 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.41
5
$85.96
10
$84.71
20
$78.52
50
$34.48
100 +
$34.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!