Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

602-GPY-04

Conn Barrier Strip 8 POS 14.3mm Solder Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 14.3mm Solder Panel Mount 30A
Search Keywords: 602GPY04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    602-GPY-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    14.3 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-14 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 602-GPY-04 RoHS compliant?
Yes, 602-GPY-04 is RoHS compliant.
What is the lead time for 602-GPY-04?
The standard lead time for 602-GPY-04 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
MOQ for out of Stock Qty:
7
8 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.95
5
$36.99
7
$36.90
13
$34.93
19
$34.17
25 +
$34.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!