- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-18
602-GP-18
Marathon Special Products
The 602-GP-18 is an 18-pole, open-back terminal block rated for 30A and 300V for use with solid copper wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 602-GP-18 is an 18-pole, open-back terminal block rated for 30A and 300V for use with solid copper wire.
Search Keywords: 602GP18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-18
-
Alias/AKA:0640518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
50
can ship 6/15/26
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$83.38
5
$76.78
7
$74.99
13
$73.75
19
$73.39
25 +
$73.02
Click for Quote
Log in
to unlock special pricing