- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-17PSB
Marathon Special Products
602-GP-17PSB
Conn Barrier Strip 34 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 34 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602GP17PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-17PSB
-
Alias/AKA:0640044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 602-GP-17PSB RoHS compliant?
Yes, 602-GP-17PSB is RoHS compliant.
What is the lead time for 602-GP-17PSB?
The standard lead time for 602-GP-17PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
7
$128.33
13
$85.05
19
$69.10
25 +
$67.72
Click for Quote
Log in
to unlock special pricing