Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

602-GP-13PSB

Conn Barrier Strip 26 POS 14.3mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 26 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602GP13PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 602-GP-13PSB
Alias/AKA: 0640037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 13
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 10-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 602-GP-13PSB?
The recommended replacement for 602-GP-13PSB is 602-GP-13 from Marathon Special Products, available from OnlineComponents.com.
Is 602-GP-13PSB RoHS compliant?
Yes, 602-GP-13PSB is RoHS compliant.
What is the lead time for 602-GP-13PSB?
The standard lead time for 602-GP-13PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$99.19
13
$65.74
19
$53.41
25 +
$52.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!