Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

602-GP-11

Conn Barrier Strip 22 POS 14.3mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 22 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602GP11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    602-GP-11
  • Alias/AKA:
    0640511
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    11
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 602-GP-11 RoHS compliant?
Yes, 602-GP-11 is RoHS compliant.
What is the lead time for 602-GP-11?
The standard lead time for 602-GP-11 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$50.41
13
$40.72
19
$39.00
25 +
$38.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!