Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

602-GP-10PSB

The 602-GP-10PSB is a 10-pole, open-back terminal block rated for 30A and 300V AC/DC, featuring Phil-Slot brass screws.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 602-GP-10PSB is a 10-pole, open-back terminal block rated for 30A and 300V AC/DC, featuring Phil-Slot brass screws.
Search Keywords: 602GP10PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 602-GP-10PSB
Alias/AKA: 0640031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 10
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 10-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 602-GP-10PSB?
The recommended replacement for 602-GP-10PSB is 602-GP-10 from Marathon Special Products, available from OnlineComponents.com.
Is 602-GP-10PSB RoHS compliant?
Yes, 602-GP-10PSB is RoHS compliant.
What is the lead time for 602-GP-10PSB?
The standard lead time for 602-GP-10PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.16
5
$60.01
7
$59.86
13
$48.35
19
$46.31
25 +
$45.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!