- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-01PSB
602-GP-01PSB
Marathon Special Products
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Search Keywords: 602GP01PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-01PSB
-
Alias/AKA:0640013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$15.12
25
$13.70
50
$13.09
100
$12.53
250
$12.01
500
$11.69
1,000 +
$11.54
Click for Quote
Log in
to unlock special pricing