- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-2202-09
Marathon Special Products
602-2202-09
Conn Barrier Strip 18 POS 14.3mm Screw Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 602-2202-09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 14.3 mm |
| Number of Circuits: | 9 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-14 AWG |
| Operating Temperature: | 150(Max) °C |