- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-2202-08
602-2202-08
Marathon Special Products
Conn Barrier Strip 16 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602220208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-2202-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-14 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$145.65
5
$137.01
10
$130.15
25 +
$52.06
Click for Quote
Log in
to unlock special pricing