- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJS-23
Marathon Special Products
601RJS-23
Conn Jumper 23 POS 11.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 23 POS 11.1mm ST
Search Keywords: 601RJS23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJS-23
-
Alias/AKA:9200771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:23
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 601RJS-23 RoHS compliant?
Yes, 601RJS-23 is RoHS compliant.
What is the lead time for 601RJS-23?
The standard lead time for 601RJS-23 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$22.76
5
$21.29
10
$20.31
25
$19.70
50
$19.13
100
$18.08
250 +
$17.60
Click for Quote
Log in
to unlock special pricing