- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJS-21
601RJS-21
Marathon Special Products
Conn Jumper 21 POS 11.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 21 POS 11.1mm ST
Search Keywords: 601RJS21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJS-21
-
Alias/AKA:9202323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$15.38
10
$15.01
25
$14.78
50
$14.57
100
$14.18
250
$14.00
500 +
$13.91
Click for Quote
Log in
to unlock special pricing