- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJS-16
Marathon Special Products
601RJS-16
Jumper (Busbar) - Jumper - Terminal Blocks - 16 Positions - 11.1 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 16 Positions - 11.1 mm
Search Keywords: 601RJS16
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 601RJS-16 |
| Alias/AKA: | 9202318 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 11.1 mm |
| Number of Contacts: | 16 |
Product Guides
+
Frequently Asked Questions
Is 601RJS-16 RoHS compliant?
Yes, 601RJS-16 is RoHS compliant.
What is the lead time for 601RJS-16?
The standard lead time for 601RJS-16 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$17.45
10
$16.65
25
$16.15
50
$15.68
100
$14.82
250
$14.43
500 +
$14.24
Click for Quote
Log in
to unlock special pricing