- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJS-12
Marathon Special Products
601RJS-12
Conn Jumper 12 POS 11.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 12 POS 11.1mm ST
Search Keywords: 601RJS12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 601RJS-12 |
| Alias/AKA: | 9202314 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 11.1 mm |
| Number of Contacts: | 12 |
Product Guides
+
Frequently Asked Questions
Is 601RJS-12 RoHS compliant?
Yes, 601RJS-12 is RoHS compliant.
What is the lead time for 601RJS-12?
The standard lead time for 601RJS-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$11.83
25
$11.71
50
$11.59
100
$11.47
250
$11.35
500
$11.23
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing