- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJS-04
Marathon Special Products
601RJS-04
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm
Search Keywords: 601RJS04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 601RJS-04 |
| Alias/AKA: | 9202306 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper |
| Pitch: | 11.1 mm |
| Number of Contacts: | 4 |
Product Guides
+
Frequently Asked Questions
Is 601RJS-04 RoHS compliant?
Yes, 601RJS-04 is RoHS compliant.
What is the lead time for 601RJS-04?
The standard lead time for 601RJS-04 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$6.98
50
$6.70
100
$6.43
250
$6.07
500
$5.80
1,000
$5.53
2,500
$5.21
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing