- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-21
Marathon Special Products
601RJ-21
Conn Jumper 21 POS 11.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 21 POS 11.1mm ST
Search Keywords: 601RJ21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-21
-
Alias/AKA:9202344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 601RJ-21 RoHS compliant?
Yes, 601RJ-21 is RoHS compliant.
What is the lead time for 601RJ-21?
The standard lead time for 601RJ-21 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$18.53
10
$17.68
25
$17.15
50
$16.65
100
$15.74
250
$15.32
500 +
$15.12
Click for Quote
Log in
to unlock special pricing