- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-2
Marathon Special Products
601RJ-2
Conn Jumper 2 POS 11.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 2 POS 11.1mm ST
Search Keywords: 601RJ2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 601RJ-2 |
| Alias/AKA: | 601RJ-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Jumper |
| Pitch: | 11.1 mm |
| Number of Contacts: | 2 |
Product Guides
+
Frequently Asked Questions
Is 601RJ-2 RoHS compliant?
Yes, 601RJ-2 is RoHS compliant.
What is the lead time for 601RJ-2?
The standard lead time for 601RJ-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
100
$3.96
250
$3.84
500
$3.63
1,000
$3.53
2,500
$3.44
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing