- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-19
601RJ-19
Marathon Special Products
Conn Jumper 19 POS 11.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 19 POS 11.1mm ST
Search Keywords: 601RJ19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-19
-
Alias/AKA:9202342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$13.26
10
$12.94
25
$12.75
50
$12.56
100
$12.23
250
$12.07
500 +
$12.00
Click for Quote
Log in
to unlock special pricing