- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-15
Marathon Special Products
601RJ-15
Conn Jumper 15 POS 11.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 15 POS 11.1mm ST
Search Keywords: 601RJ15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-15
-
Alias/AKA:9202338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 601RJ-15 RoHS compliant?
Yes, 601RJ-15 is RoHS compliant.
What is the lead time for 601RJ-15?
The standard lead time for 601RJ-15 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
12 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$17.391
5
$15.810
25
$14.330
50
$13.690
100
$13.100
250
$12.560
500
$12.230
1,000 +
$12.070
Click for Quote
Log in
to unlock special pricing