- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-14
601RJ-14
Marathon Special Products
Conn Jumper 14 POS 11.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 14 POS 11.1mm ST
Search Keywords: 601RJ14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-14
-
Alias/AKA:9202337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.70
25
$11.11
50
$10.86
100
$10.62
250
$10.41
500
$10.28
1,000 +
$10.22
Click for Quote
Log in
to unlock special pricing