- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-11
601RJ-11
Marathon Special Products
Conn Jumper 11 POS 11.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 11 POS 11.1mm ST
Search Keywords: 601RJ11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-11
-
Alias/AKA:9202334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.52
25
$10.00
50
$9.77
100
$9.56
250
$9.37
500
$9.25
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing